| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879377-7 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 1.3 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879377-7 |
7-1879377-7
| Heilind Number: | AMP7-1879377-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879377-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0805 5% power resistor, boasting a resistance of 1.3 KΩ and a power rating of 0.33 W. Designed for surface mount installation, this compact component measures 2 x 1.25 x .55 mm, making it ideal for space-constrained applications. With a rated voltage of 150 V and thick film element technology, it ensures reliable performance in various circuit setups. The solder termination type and 5% tolerance level cater to precise assembly requirements, guaranteeing consistent results. Not RoHS compliant. Elevate your design with this essential component for optimal power management.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


