7-1879458-1

Heilind Number:AMP7-1879458-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1879458-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73N 1H R82 5% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879458-1
Size Code:0201
Power Rating:.05 W
Termination Type:Solder
Resistance:82 Ω
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP7-1879458-1

Detailed Description

Enhance your circuitry with the RL73N 1H R82, a high-quality 0201-sized surface mount resistor designed for current sensing applications. With a power rating of 0.05 W and a resistance of 82 Ω at 5% tolerance, this component ensures precise performance in a compact form factor measuring just 0.58 x 0.29 x 0.23 mm. Its solder termination type facilitates easy installation, making it ideal for automated assembly processes. Crafted with thick film technology, it guarantees reliability and efficiency in various electronic setups. This RoHS-compliant resistor from our Surface Mount Resistors collection is a must-have for professionals seeking top-notch components for their projects.