| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879494-3 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 1 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879494-3 |
7-1879494-3
| Heilind Number: | AMP7-1879494-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879494-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0603 5% 1K0 0.2W power resistor, designed for reliable performance in surface mount applications. Measuring 1.6 x .8 x .45 mm, this compact component features a thick film element and solder termination, ensuring easy installation. With a resistance of 1 KΩ and a rated voltage of 50V, it is suitable for a wide range of circuitry. The 5% tolerance level guarantees precision, while its non-RoHS compliance makes it ideal for various industrial uses. Upgrade your designs with this high-quality power resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


