7-1879494-6

Heilind Number:AMP7-1879494-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1879494-6
ECAD Model:
3D Model

Description:

CRGH0603 5% 1K3 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879494-6
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:1.3 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP7-1879494-6

Detailed Description

Elevate your electronic projects with the CRGH0603 5% 1K3 0.2W Power Resistor. This compact 0603 size chip resistor boasts a high power rating of .2 W and a precise resistance value of 1.3 KΩ, ensuring reliable performance in demanding applications. With a rated voltage of 50 V, it offers robust operation. The surface mount design and solder termination make it easy to integrate onto PCBs, while its small dimensions of 1.6 x .8 x .45 mm save valuable space. Crafted with thick film technology, it guarantees stable and accurate resistance levels, with a tight tolerance of 5%. Suitable for a wide range of electronic devices, this resistor is a must-have for any engineer or hobbyist looking to achieve optimal performance in their designs.