| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879494-7 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 1.5 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879494-7 |
7-1879494-7
| Heilind Number: | AMP7-1879494-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879494-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH0603 5% Power Resistor, boasting a resistance of 1.5 KΩ and a power rating of 0.2W. Its compact 0603 size and surface mount design make it a versatile choice for various applications, while its thick film element ensures reliable performance. With a tolerance of 5% and a rated voltage of 50V, this resistor guarantees precision and durability in your electronic projects. Upgrade your components with this high-quality SMD resistor, perfect for demanding industrial and commercial environments.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


