| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879494-9 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 1.8 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879494-9 |
7-1879494-9
| Heilind Number: | AMP7-1879494-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879494-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the CRGH0603 5% 1K8 power resistor. Measuring just 1.6 x 0.8 x 0.45 mm, this compact surface mount component offers a resistance of 1.8 KΩ and a power rating of 0.2 W, making it ideal for various applications. With a tolerance of 5% and a rated voltage of 50 V, it ensures reliable performance. The thick film element and solder termination guarantee durability and ease of installation. Upgrade your designs with this high-quality resistor, perfect for demanding environments.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


