7-1879496-1

Heilind Number:AMP7-1879496-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1879496-1
ECAD Model:
3D Model

Description:

CRGH0805 5% 10M 0.33W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879496-1
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:10 MΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP7-1879496-1

Detailed Description

Enhance circuit performance with this CRGH0805 5% power resistor, designed for reliable operation in surface mount applications. Featuring a resistance of 10MΩ and a power rating of 0.33W, it ensures efficient power management in various electronic devices. With a tolerance of 5% and a rated voltage of 150V, this thick film resistor provides precise and stable performance. Measuring 2 x 1.25 x 0.55 mm, it offers a compact solution for space-constrained designs. Trust in its solder termination and RoHS compliance for easy integration and environmental responsibility. Ideal for a wide range of applications, this component is a valuable addition to any electronics project.