| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879497-3 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 1 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879497-3 |
7-1879497-3
Specifications
Detailed Description
Enhance your electronic projects with our CRGH1206 5% 1K0 0.5W power resistor. This high-quality component, featuring a thick film element, offers a resistance of 1 KΩ with a tolerance of 5%. Suitable for surface mount applications, it boasts a power rating of .5 W and a rated voltage of 200 V, ensuring reliable performance. With solder termination and compact dimensions of 3.1 x 1.55 x .55 mm, it's easy to integrate into your designs. RoHS compliant and meticulously crafted, this resistor is a vital asset for your circuitry needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


