| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879499-1 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 820 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879499-1 |
7-1879499-1
| Heilind Number: | AMP7-1879499-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879499-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2010 5% 820R 1W Power Resistor. This surface mount component, featuring a solder termination type and a 200V rated voltage, ensures reliable performance in a compact 2010 package measuring 5 x 2.5 x .55 mm. The thick film element offers a resistance of 820 Ω with a tolerance of 5%, making it suitable for a variety of applications. RoHS compliance underscores our commitment to environmental responsibility, while its two terminations facilitate easy installation. Elevate your circuit design with this high-quality component from our range of Surface Mount Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


