| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879499-3 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 1 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879499-3 |
7-1879499-3
| Heilind Number: | AMP7-1879499-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879499-3 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the CRGH2010 5% 1K0 1W Surface Mount Resistor, a high-performance component designed for power applications. With a power rating of 1W and a resistance of 1 KΩ, this thick film resistor ensures reliable and accurate operation in demanding environments. Measuring 5 x 2.5 x .55 mm, it features a compact 2010 size code for easy integration onto circuit boards. The solder termination type guarantees secure connectivity, while its 200V rated voltage makes it suitable for various electronic systems. RoHS compliant and boasting a tolerance of 5%, this resistor is a quality choice for power management in surface mount applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


