| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879499-7 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 1.5 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879499-7 |
7-1879499-7
| Heilind Number: | AMP7-1879499-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879499-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with the CRGH2010 5% 1K5 1W power resistor. This compact surface mount device, measuring 5 x 2.5 x .55 mm, offers reliable operation in a variety of applications. Featuring a resistance of 1.5 KΩ and a rated voltage of 200 V, it ensures efficient power management. With a thick film element and solder termination, it guarantees durability and ease of installation. RoHS compliant and boasting a tolerance of 5%, this resistor is a dependable choice for demanding electronics projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


