| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879499-9 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 1.8 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879499-9 |
7-1879499-9
| Heilind Number: | AMP7-1879499-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879499-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2010 5% 1K8 1W Surface Mount Power Resistor. This high-quality component features a 1.8 KΩ resistance and a 200 V rated voltage, ensuring reliable performance in demanding applications. With a compact 2010 size and convenient surface mount design, it's easy to integrate into your PCB layout. The thick film element and solder termination guarantee durability and stability, while the 5% tolerance allows for precise resistance matching. Trust in this resistor for efficient power management in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


