7-1879501-3

Heilind Number:AMP7-1879501-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1879501-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGH2512 5% 1K0 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879501-3
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:1 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP7-1879501-3

Detailed Description

Enhance your circuit designs with the CRGH2512 5% 1K0 2W power resistor. This high-quality component features a surface mount termination, ensuring easy installation and secure connectivity. With a resistance of 1 KΩ and a power rating of 2 W, it offers reliable performance in demanding applications. The thick film element type guarantees efficiency and durability, while the 5% tolerance ensures accurate operation. Measuring 6.35 x 3.2 x 0.55 mm, it's compact yet powerful, making it ideal for space-constrained projects. Rated for 250 V, this resistor is suitable for a wide range of electronic systems. Trust in its quality for your next design project.