| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879501-4 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 1.1 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879501-4 |
7-1879501-4
| Heilind Number: | AMP7-1879501-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879501-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2512 Power Resistor, featuring a 2W power rating and a 1.1 KΩ resistance. Designed for surface mount installation, this compact resistor measures 6.35 x 3.2 x .55 mm, making it ideal for space-constrained applications. With a tolerance of 5% and a rated voltage of 250V, it ensures reliable performance in various circuit configurations. Crafted with a thick film element, it offers durability and stability under demanding conditions. Whether you're a hobbyist or a professional, this resistor is a valuable component for your circuitry needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


