| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879501-6 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 1.3 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879501-6 |
7-1879501-6
| Heilind Number: | AMP7-1879501-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879501-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuits with our CRGH2512 5% 1K3 2W power resistor. Designed for surface mounting, this high-quality component boasts a resistance of 1.3 KΩ and a rated voltage of 250 V, making it ideal for a wide range of applications. The compact 2512 size and robust construction ensure reliable operation in demanding environments. With its thick film element and solder termination, it provides efficient power dissipation while maintaining accuracy. Trust in the durability and precision of our Surface Mount Resistors for seamless integration into your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


