7-1879502-0

Heilind Number:AMP7-1879502-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1879502-0
ECAD Model:
3D Model

Description:

CRGH2512 5% 10M 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879502-0
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:10 MΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP7-1879502-0

Detailed Description

Enhance your electronic projects with the CRGH2512 5% 10M 2W resistor, a high-quality component that guarantees optimal performance. This surface-mount resistor, with a power rating of 2W and a resistance of 10 MΩ, is designed for reliability in demanding applications. Its compact 2512 size and solder termination make it easy to integrate onto circuit boards. With a rated voltage of 250V and a tolerance of 5%, this power resistor is ideal for precision tasks. RoHS compliant and featuring thick film technology, it offers both environmental sustainability and efficient heat dissipation. Elevate your design with the CRGH2512, the perfect choice for power management in any project.