7-1879503-0

Heilind Number:AMP7-1879503-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1879503-0
ECAD Model:
3D Model

Description:

CRGH0603 1% 52R3 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879503-0
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:52.3 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879503-0

Detailed Description

Enhance your circuitry with the CRGH0603 1% 52R3 0.2W power resistor, a compact and efficient solution for precision resistance applications. With a resistance of 52.3 Ω and a power rating of .2 W, this surface mount resistor guarantees reliable performance in high-voltage environments, rated up to 50 V. Its compact 0603 size and solder termination make it easy to integrate onto PCBs, while the thick film element ensures durability. With a tight 1% tolerance, you can trust in its accuracy for critical operations. Ideal for a wide range of electronic devices, this RoHS-compliant component meets industry standards for sustainability. Elevate your design with the exceptional quality of our surface mount resistors.