| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879503-1 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 53.6 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879503-1 |
7-1879503-1
| Heilind Number: | AMP7-1879503-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879503-1 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power circuitry with our CRGH0603 1% 53.6Ω 0.2W Surface Mount Resistor. Designed for precision performance, this compact 0603-size resistor boasts a power rating of 0.2W and a tolerance of 1%, ensuring reliable operation in demanding applications. With a rated voltage of 50V, it offers robust protection for your electronic components. The thick film element construction guarantees efficiency and durability, while the solder termination type facilitates easy installation. Measuring just 1.6 x 0.8 x 0.45mm, this resistor is ideal for space-constrained designs. Trust in its quality for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


