| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879503-2 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 54.9 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879503-2 |
7-1879503-2
| Heilind Number: | AMP7-1879503-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879503-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0603 1% 54.9Ω 0.2W Power Resistor. Designed for surface mount applications, this compact resistor boasts a precision tolerance of 1% for accurate performance. With a rated voltage of 50V, it offers reliable operation in various circuits. The thick film element ensures durability, while the solder termination type simplifies installation. Measuring just 1.6 x 0.8 x 0.45mm, it's ideal for space-constrained designs. Whether you're a hobbyist or professional, this resistor is a valuable component for your toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


