| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879503-3 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 56.2 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879503-3 |
7-1879503-3
| Heilind Number: | AMP7-1879503-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879503-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH0603 1% power resistor, boasting a resistance of 56.2 Ω and a power rating of 0.2 W. Its compact 0603 size and surface mount design make for easy integration, while the thick film element ensures reliable performance. With a tolerance of 1% and a rated voltage of 50 V, this resistor is ideal for precision applications. RoHS compliance underscores its eco-friendly construction, making it a standout choice for environmentally conscious projects. Elevate your electronics with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


