7-1879503-6

Heilind Number:AMP7-1879503-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1879503-6
ECAD Model:
3D Model

Description:

CRGH0603 1% 60R4 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879503-6
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:60.4 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879503-6

Detailed Description

Enhance your electronic projects with the CRGH0603 1% Power Resistor. This robust component, featuring a 60.4 Ω resistance and a power rating of 0.2 W, is ideal for applications requiring precision and durability. With a compact 0603 size and surface mount design, installation is a breeze. The thick film element ensures reliable performance, while the 1% tolerance guarantees accuracy. Rated for up to 50 V, this resistor is suitable for a wide range of circuitry. Trust in its quality construction for consistent operation in demanding environments. ROHS compliance provides peace of mind for environmentally conscious projects. Elevate your designs with this essential component.