| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879504-0 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 562 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879504-0 |
7-1879504-0
| Heilind Number: | AMP7-1879504-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879504-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0603 1% power resistor. This high-performance component offers a resistance of 562 Ω and a power rating of 0.2 W, making it ideal for various applications. With a rated voltage of 50 V and a surface mount design, it provides efficient and reliable performance in compact spaces. The thick film element ensures durability, while the 1% tolerance guarantees precise operation. Incorporate this resistor into your circuitry for optimal results.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


