| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879504-2 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 590 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879504-2 |
7-1879504-2
| Heilind Number: | AMP7-1879504-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879504-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0603 1% Power Resistor. This compact 0603 size resistor offers a resistance of 590 ohms and a power rating of 0.2W, making it ideal for high-performance applications. With a tolerance of 1% and thick film element type, it ensures precise and reliable operation. Designed for surface mount installation, it features solder termination and is rated for a maximum voltage of 50V. Measuring 1.6 x 0.8 x 0.45 mm, it's a space-efficient choice for circuit board integration. Upgrade your designs with this RoHS compliant Surface Mount Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


