| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879504-4 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 619 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879504-4 |
7-1879504-4
| Heilind Number: | AMP7-1879504-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879504-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0603 1% power resistor, featuring a precision tolerance of 1% for accurate signal processing. With a resistance of 619 Ω and a power rating of 0.2 W, this surface-mount component is ideal for applications requiring reliable power dissipation. The compact 0603 size (1.6 x .8 x .45 mm) allows for space-efficient installation, while the solder termination ensures secure connectivity. Operating at a rated voltage of 50 V, this thick film resistor is suitable for a wide range of electronic devices. Trust in its quality and performance for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


