| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879504-8 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 681 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879504-8 |
7-1879504-8
| Heilind Number: | AMP7-1879504-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879504-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic devices with our CRGH0603 1% power resistor. Measuring just 1.6 x .8 x .45 mm, this surface mount component is perfect for compact designs. With a resistance of 681 Ω and a power rating of .2 W, it ensures reliable operation. The thick film element and solder termination guarantee durability, while the 1% tolerance provides accuracy. Operating at up to 50 V, it's suitable for a wide range of applications. Upgrade your circuitry with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


