7-1879505-0

Heilind Number:AMP7-1879505-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1879505-0
ECAD Model:
3D Model

Description:

CRGH0603 1% 6K04 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879505-0
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:6.04 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879505-0

Detailed Description

Enhance your electronic circuits with the CRGH0603 1% Power Resistor, a high-performance component designed for precise resistance applications. This Surface Mount Resistor boasts a power rating of 0.2W and a resistance of 6.04 KΩ, ensuring reliable performance in a compact 0603 package. With a tolerance of 1% and a rated voltage of 50V, it guarantees accuracy and durability in various circuit designs. The Thick Film element and solder termination type make it easy to install, while its small dimensions of 1.6 x 0.8 x 0.45 mm allow for space-efficient mounting. Ideal for a wide range of electronic devices, this resistor is a valuable addition to any engineering project.