| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879505-3 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 6.49 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879505-3 |
7-1879505-3
| Heilind Number: | AMP7-1879505-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879505-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH0603 1% power resistor, featuring a resistance of 6.49 KΩ and a power rating of 0.2 W. Its compact 0603 size and surface mount design make it ideal for space-constrained applications. With a tolerance of 1% and a rated voltage of 50 V, this thick film resistor ensures precise and reliable performance. RoHS compliance further guarantees environmental responsibility. Trust in its quality for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


