| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879505-4 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 6.65 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879505-4 |
7-1879505-4
| Heilind Number: | AMP7-1879505-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879505-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGH0603 1% power resistor. With a resistance of 6.65 KΩ and a power rating of 0.2 W, this surface mount resistor is perfect for various applications. Its small 0603 size, measuring 1.6 x .8 x .45 mm, makes it easy to integrate into your designs. Featuring thick film technology and solder termination, it ensures reliable performance. With a tolerance of 1% and a rated voltage of 50 V, this component meets high-quality standards. Upgrade your circuitry with this essential power resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


