| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879506-6 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 75 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879506-6 |
7-1879506-6
| Heilind Number: | AMP7-1879506-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879506-6 |
| ECAD Model: |
Specifications
Detailed Description
Easily incorporate high-quality resistors into your surface mount projects with our CRGH0603 1% 75K 0.2W power resistor. Designed for precision performance, this compact component offers a resistance of 75 KΩ and a rated voltage of 50 V, ensuring reliable operation in a variety of applications. With a tolerance of 1% and termination type suited for soldering, it's ideal for professional assembly. The thick film element construction guarantees durability, while its small 0603 size (1.6 x .8 x .45 mm) allows for seamless integration onto your PCB. Trust in its performance for efficient power management in your electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


