7-1879507-6

Heilind Number:AMP7-1879507-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1879507-6
ECAD Model:
3D Model

Description:

CRGH0603 1% 806K 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879507-6
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:806 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879507-6

Detailed Description

Enhance your circuitry with the CRGH0603 1% power resistor, boasting a resistance of 806 KΩ and a power rating of 0.2 W. This compact 0603-sized component, with dimensions of 1.6 x 0.8 x 0.45 mm, offers reliable performance in surface mount applications. Crafted with thick film technology, it ensures precision with a tolerance of 1%. Operating at a rated voltage of 50 V, it is ideal for various electronic systems. With solder termination and RoHS compliance, it's a sustainable choice for your projects. Upgrade to this Surface Mount Resistor for efficient and durable circuit design.