| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879508-3 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 56.2 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879508-3 |
7-1879508-3
| Heilind Number: | AMP7-1879508-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879508-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0805 1% power resistor. Measuring 2 x 1.25 x .55 mm, this compact surface mount component offers a power rating of .33 W and a resistance of 56.2 Ω, making it suitable for a variety of applications. With a rated voltage of 150 V and a tolerance of 1%, it ensures precise and reliable performance. The thick film element and solder termination guarantee durability and ease of installation. Perfect for those seeking quality components for their designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


