7-1879509-0

Heilind Number:AMP7-1879509-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1879509-0
ECAD Model:
3D Model

Description:

CRGH0805 1% 562R 0.33W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879509-0
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:562 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879509-0

Detailed Description

Introducing the CRGH0805 1% 562Ω Power Resistor, a high-performance surface mount component designed for precision applications. With a power rating of 0.33W and a maximum voltage of 150V, this resistor ensures reliable operation in various electronic circuits. Featuring a compact 0805 size and thick film element, it offers efficient power dissipation and accurate resistance values. Its solder termination type makes for easy installation, while the 1% tolerance guarantees consistent performance. Ideal for use in power management systems, this resistor is a dependable choice for demanding industrial and commercial projects. Crafted with quality materials, it meets industry standards for durability and reliability. Upgrade your design with the CRGH0805 Power Resistor and experience enhanced performance in your electronic applications.