| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879509-2 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 590 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879509-2 |
7-1879509-2
| Heilind Number: | AMP7-1879509-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879509-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuits with our CRGH0805 thick film power resistor. With a resistance of 590 ohms and a power rating of 0.33W, this component ensures reliable performance in demanding applications. Its 1% tolerance and 150V rated voltage make it ideal for precision circuitry. Measuring just 2 x 1.25 x 0.55 mm, it's designed for surface mount installation, saving valuable space on your PCB. Trust in the quality and durability of our surface mount resistors for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


