7-1879509-3

Heilind Number:AMP7-1879509-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1879509-3
ECAD Model:
3D Model

Description:

CRGH0805 1% 604R 0.33W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879509-3
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:604 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879509-3

Detailed Description

Enhance your electronic projects with the CRGH0805 1% power resistor, offering a precise resistance of 604 ohms and a power rating of 0.33W. Designed for surface mount applications, this compact component measures 2 x 1.25 x .55 mm, making it ideal for space-constrained circuitry. With a tolerance of 1% and a rated voltage of 150V, it ensures reliable performance in various environments. The thick film element construction guarantees durability, while its solder termination type facilitates easy installation. Non-RoHS compliant. Elevate your design with this essential component for precise and efficient power management.