| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879509-4 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 619 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879509-4 |
7-1879509-4
| Heilind Number: | AMP7-1879509-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879509-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0805 1% power resistor, boasting a resistance of 619 ohms and a power rating of 0.33W. Designed for surface mount applications, this compact 0805-sized component offers reliable performance in a small form factor. Its thick film element ensures durability, while the 1% tolerance guarantees precision in your circuit designs. With a rated voltage of 150V, it's suitable for a wide range of applications. Upgrade your resistive components with this high-quality chip resistor, ideal for demanding electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


