| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879510-5 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 6.81 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879510-5 |
7-1879510-5
| Heilind Number: | AMP7-1879510-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879510-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGH0805 1% power resistor, designed for precision performance. With a resistance of 6.81 KΩ and a power rating of .33 W, this surface mount component is perfect for applications requiring reliable voltage regulation. Its compact 0805 size and solder termination make for easy installation, while the thick film element ensures durability. Operating at a rated voltage of 150 V, this resistor is suitable for a wide range of circuitry. RoHS compliance further guarantees its environmental responsibility. Upgrade your design with this high-quality component, a must-have in any engineer's toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


