| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879510-6 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 6.98 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879510-6 |
7-1879510-6
| Heilind Number: | AMP7-1879510-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879510-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0805 1% power resistor, featuring a resistance of 6.98 KΩ and a power rating of 0.33 W. This reliable surface mount component is designed for seamless integration, with a compact size of 0805 and dual solder terminations. Boasting a tolerance of 1% and a maximum rated voltage of 150 V, it ensures precise and stable performance in diverse applications. Crafted with thick film technology, it guarantees durability and efficiency. Elevate your circuit designs with this essential component, a staple in the realm of passives and a valuable asset for any electronics enthusiast or professional.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


