| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879510-7 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 7.15 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879510-7 |
7-1879510-7
| Heilind Number: | AMP7-1879510-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879510-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0805 1% power resistor, designed for precision performance. Featuring a resistance of 7.15 KΩ and a power rating of 0.33 W, this surface mount component is ideal for high voltage applications, with a rating of 150 V. Its compact dimensions of 2 x 1.25 x .55 mm make it easy to integrate into your designs, while the thick film element ensures reliable operation. With solder termination and a tolerance of 1%, this resistor guarantees accuracy in your circuitry. Perfect for use in a wide range of electronic devices, it offers quality and performance in one small package.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


