| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879510-8 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 7.32 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879510-8 |
7-1879510-8
| Heilind Number: | AMP7-1879510-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879510-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit's performance with our CRGH0805 1% power resistor. Designed for precision, it offers a resistance of 7.32 KΩ and a power rating of 0.33 W, making it ideal for applications requiring reliable power management. With a rated voltage of 150 V and surface mount mounting style, it ensures seamless integration onto your PCB. The thick film element and solder termination guarantee durability and stability in operation. RoHS compliance further underscores our commitment to quality and environmental responsibility. Elevate your electronic designs with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


