| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879511-0 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 64.9 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879511-0 |
7-1879511-0
| Heilind Number: | AMP7-1879511-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879511-0 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your circuitry with our CRGH0805 1% Power Resistor, a compact yet powerful component designed for precision performance. With a resistance of 64.9 KΩ and a rated voltage of 150 V, it's perfect for applications requiring stable and efficient power distribution. The thick film element ensures durability, while the surface mount design streamlines installation. Measuring just 2 x 1.25 x .55 mm, it's a space-saving solution without compromising on capability. Trust in the reliability of our product, a key player in the realm of surface mount resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


