7-1879511-1

Heilind Number:AMP7-1879511-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1879511-1
ECAD Model:
3D Model

Description:

CRGH0805 1% 66K5 0.33W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879511-1
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:66.5 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879511-1

Detailed Description

Enhance your electronic projects with our CRGH0805 1% power resistor, offering a reliable solution for precise power management. With a resistance of 66.5 KΩ and a power rating of 0.33 W, this surface mount resistor is designed for efficiency and durability. Its compact 0805 size, measuring 2 x 1.25 x .55 mm, ensures seamless integration onto your PCB. Featuring a thick film element, it guarantees high performance and accuracy. With a tolerance of 1% and a rated voltage of 150 V, it meets stringent industry standards for quality and reliability. Whether you're a professional engineer or a hobbyist, this resistor is a must-have component for your electronic toolkit. Trust in its robust construction and SMD mounting style for dependable performance in any application. Indulge in superior power management with our Surface Mount Resistors collection.