7-1879511-2

Heilind Number:AMP7-1879511-2
Manufacturer:TE Connectivity
Manufacturer Number:7-1879511-2
ECAD Model:
3D Model

Description:

CRGH0805 1% 68K1 0.33W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879511-2
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:68.1 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879511-2

Detailed Description

Enhance your electronic projects with our CRGH0805 power resistor, meticulously crafted for precision performance. This 0805-sized component boasts a power rating of .33 W and a resistance value of 68.1 KΩ, making it ideal for various applications. With a tolerance of 1% and a rated voltage of 150 V, it ensures reliability and accuracy in circuit designs. The surface mount termination type simplifies installation, while its compact dimensions of 2 x 1.25 x .55 mm save valuable board space. RoHS compliance highlights our commitment to environmental responsibility. Trust in the quality of our Surface Mount Resistors for efficient and effective electronic solutions.