| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879511-4 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 71.5 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879511-4 |
7-1879511-4
| Heilind Number: | AMP7-1879511-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879511-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0805 1% thick film power resistor. Featuring a resistance of 71.5 KΩ and a power rating of 0.33 W, this surface mount component is designed for reliability and efficiency. With a rated voltage of 150 V, it ensures stable performance in various applications. The compact 0805 size and solder termination make it easy to integrate into your circuit board. Compliant with RoHS standards, it is also environmentally friendly. Perfect for precision engineering, this resistor guarantees accuracy with a tolerance of 1%. Upgrade your power management systems with this high-quality chip resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


