| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879511-6 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 75 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879511-6 |
7-1879511-6
| Heilind Number: | AMP7-1879511-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879511-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0805 1% 75K 0.33W Power Resistor. This surface-mount chip resistor boasts a resistance of 75 KΩ and a power rating of 0.33 W, making it ideal for high-performance applications. With a compact 0805 size and thick film element, it offers reliable performance in a small footprint. The solder termination ensures easy installation, while the 1% tolerance and 150 V rated voltage guarantee precision and durability. RoHS compliant, it meets environmental standards without compromising on quality. Elevate your circuit design with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


