| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879511-8 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 78.7 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879511-8 |
7-1879511-8
| Heilind Number: | AMP7-1879511-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879511-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with our CRGH0805 power resistor, featuring a precise 1% tolerance and a resistance of 78.7 KΩ. This high-quality component is designed for surface mount applications, with a power rating of 0.33 W and a maximum voltage of 150 V. Its compact 0805 size and solder termination make it easy to integrate into your designs. Manufactured with thick film technology, it ensures reliable performance in a variety of environments. Trust in the durability and accuracy of this essential component for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


