| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879512-1 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 715 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879512-1 |
7-1879512-1
| Heilind Number: | AMP7-1879512-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879512-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0805 1% Power Resistor. This high-quality component boasts a resistance of 715K ohms and a power rating of 0.33W, making it suitable for a wide range of applications. With a tolerance of 1% and a rated voltage of 150V, you can rely on its precision and performance. Its compact 0805 size and surface mount design ensure easy installation, while its thick film element type guarantees durability. Trust in this resistor for consistent and efficient operation in your circuitry, whether for professional or hobbyist use.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


