| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879513-0 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 52.3 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879513-0 |
7-1879513-0
| Heilind Number: | AMP7-1879513-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879513-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with our CRGH1206 1% Thick Film Power Resistor, featuring a low resistance of 52.3 Ω and a high power rating of 0.5 W. With a compact 1206 size and surface mount termination, it's ideal for space-constrained applications. This reliable component is rated for a maximum voltage of 200 V and boasts a tight tolerance of 1%, ensuring precise performance. RoHS compliance underscores our commitment to environmental responsibility. Upgrade your design with this essential component, perfect for a wide range of electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


