| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879513-1 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 53.6 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879513-1 |
7-1879513-1
| Heilind Number: | AMP7-1879513-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879513-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH1206 1% power resistor, featuring a low resistance of 53.6 ohms and a power rating of 0.5W. Designed for reliable performance in surface mount applications, this thick film resistor boasts a rated voltage of 200V, making it suitable for a wide range of electronic devices. With solder termination and compact dimensions of 3.1 x 1.55 x .55 mm, it's easy to integrate into your designs. Trust in its 1% tolerance for precision in signal processing, and rest assured that it meets industry standards for quality and efficiency. Upgrade your projects with this essential component for optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


