| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879513-2 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 54.9 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879513-2 |
7-1879513-2
| Heilind Number: | AMP7-1879513-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879513-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit performance with our CRGH1206 power resistor, designed for precise power regulation in a compact 1206 size. With a low tolerance of 1% and a resistance of 54.9 Ω, this thick film resistor ensures accurate and reliable operation. Its solder termination type and surface mount mounting style make it easy to integrate into your design. Rated for up to 200 V, it can handle high voltage applications with ease. Trust in the quality of our RoHS compliant surface mount resistors for optimal performance in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


