| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879513-3 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 56.2 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879513-3 |
7-1879513-3
| Heilind Number: | AMP7-1879513-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879513-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 1% 56.2 Ω 0.5W Power Resistor, a reliable component designed for high-performance applications. With a rated voltage of 200V and surface mount mounting style, this resistor offers efficient power dissipation. Its compact 1206 size and solder termination make it easy to integrate into circuit boards. The thick film element ensures durability and precision, while the tight 1% tolerance guarantees accurate resistance values. RoHS compliant, it is also environmentally friendly. Elevate your design with the Surface Mount Resistors series for dependable and efficient solutions in electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


